+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0714/2/15/28

Connector: AC supply; female; socket; 250VAC; 10A; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PX0714/2/15/28
TME Symbol:
PX0714/2/15/28

Specification

Manufacturer
BULGIN
Type of connector
AC supply
Kind of connector
female
Connector
socket
Rated voltage
250V AC
Current rating
10A
Mechanical mounting
for panel mounting, snap fastener
Flammability rating
UL94V-0
Panel thickness
max. 1.5mm
Operating temperature
-40...70°C
Leads
soldering lugs
Connector variant
  • C13 (F)
  • double
Gross weight27.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mains connectors BULGIN,
*
PX0714/2/15/28
61 in TME stock
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 5 pcs - 8.60 USDGross price for quantities from 5 pcs - 8.60 USD
Net price for quantities from 7 pcs - 8.02 USDGross price for quantities from 7 pcs - 8.02 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 25 pcs - 6.99 USDGross price for quantities from 25 pcs - 6.99 USD
Net price for quantities from 50 pcs - 6.73 USDGross price for quantities from 50 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs