+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0728/P/YL1

Connector: circular; plug; male; PIN: 9; 5A; 150V; IP68; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PX0728/P/YL1
TME Symbol:
PX0728/P/YL1

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
9
Current rating
5A
Rated voltage
0.15kV
Locking system
internal thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
crimped
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight39.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0728/P/YL1
0 in TME stock
Net price for quantities from 2500 pcs - 9.56 USDGross price for quantities from 2500 pcs - 9.56 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.