+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0744/S

Connector: circular; socket; PIN: 7; female; industrial; 250V; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0744/S
TME Symbol:
PX0744/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Number of pins
7
Kind of connector
female
Connector family
industrial
Manufacturer series
Standard Buccaneer®
Rated voltage
0.25kV
IP rating
IP68
Electrical mounting
screw terminal
Mechanical mounting
for panel mounting, rear side nut, screw
Locking system
external thread, threaded joint
Current rating
5A
Enclosure material
polyamide
Flammability rating
UL94V-0
Operating temperature
-20...70°C
Gross weight24.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0744/S
64 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.37 USDGross price for quantities from 1 pcs - 30.37 USD
Net price for quantities from 10 pcs - 25.81 USDGross price for quantities from 10 pcs - 25.81 USD
Net price for quantities from 30 pcs - 23.94 USDGross price for quantities from 30 pcs - 23.94 USD
Packaging method by the manufacturer:Cardboard = 30 pcs