+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0746/S

Connector: circular; plug; female; PIN: 7; 5A; 250V; IP68; UL94V-0

Manufacturer: BULGIN

Manufacturer part number:
PX0746/S
TME Symbol:
PX0746/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
7
Current rating
5A
Rated voltage
0.25kV
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight31.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0746/S
0 in TME stock
Net price for quantities from 1 pcs - 40.86 USDGross price for quantities from 1 pcs - 40.86 USD
Net price for quantities from 10 pcs - 35.42 USDGross price for quantities from 10 pcs - 35.42 USD
Net price for quantities from 20 pcs - 33.85 USDGross price for quantities from 20 pcs - 33.85 USD
Net price for quantities from 50 pcs - 31.73 USDGross price for quantities from 50 pcs - 31.73 USD
Net price for quantities from 60 pcs - 31.39 USDGross price for quantities from 60 pcs - 31.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs