+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Number of pins | 3 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | Standard Buccaneer® | |
Rated voltage | 0.25kV | |
IP rating | IP68 | |
Electrical mounting | screw terminal | |
Mechanical mounting | flange (4 holes), for panel mounting, screw | |
Locking system | external thread, threaded joint | |
Current rating | 12A | |
Enclosure material | polyamide | |
Flammability rating | UL94V-0 | |
Operating temperature | -20...70°C |