+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0777/OR

Transition: cable joint; screw terminal; Buccaneer; 16A; 250V


Manufacturer: BULGIN

Manufacturer part number:
PX0777/OR
TME Symbol:
PX0777/OR

Specification

Manufacturer
BULGIN
Type of transition
cable joint
Electrical mounting
screw terminal
Manufacturer series
Buccaneer
Current rating
16A
Rated voltage
0.25kV
Number of ways
3
Cable external diameter
3...9mm
Wire cross-section
1.5mm2
Colour
orange
IP rating
IP68
Flammability rating
UL94HB
Body dimensions
Ø38.1x105mm
Operating temperature
-20...70°C
Gross weight35.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others BULGIN,
See other products from this series.:
*
PX0777/OR
5 in TME stock
Net price for quantities from 1 pcs - 16.77 USDGross price for quantities from 1 pcs - 16.77 USD
Net price for quantities from 5 pcs - 12.58 USDGross price for quantities from 5 pcs - 12.58 USD
Net price for quantities from 100 pcs - 12.58 USDGross price for quantities from 100 pcs - 12.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts