+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0796/S

Connector: circular; socket; female; PIN: 12; 5A; 50V; w/o contacts

Manufacturer: BULGIN

Manufacturer part number:
PX0796/S
TME Symbol:
PX0796/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
12
Current rating
5A
Rated voltage
50V
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, screw
Electrical mounting
crimped
Enclosure material
polyamide
Operating temperature
-20...70°C
Gross weight13.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0796/S
9 in TME stock
Net price for quantities from 1 pcs - 30.40 USDGross price for quantities from 1 pcs - 30.40 USD
Net price for quantities from 2 pcs - 29.14 USDGross price for quantities from 2 pcs - 29.14 USD
Net price for quantities from 10 pcs - 25.83 USDGross price for quantities from 10 pcs - 25.83 USD
Net price for quantities from 25 pcs - 24.12 USDGross price for quantities from 25 pcs - 24.12 USD
Net price for quantities from 50 pcs - 23.09 USDGross price for quantities from 50 pcs - 23.09 USD
Net price for quantities from 100 pcs - 22.06 USDGross price for quantities from 100 pcs - 22.06 USD
No. of pieces (Multiplicity: 1)