+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0822/S

Connector: circular; socket; female; PIN: 25; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0822/S
TME Symbol:
PX0822/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
25
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, screw
Electrical mounting
crimped
Enclosure material
polyamide
Operating temperature
-20...70°C
Gross weight12.897 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0822/S
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.18 USDGross price for quantities from 1 pcs - 14.18 USD
Net price for quantities from 4 pcs - 13.03 USDGross price for quantities from 4 pcs - 13.03 USD
Net price for quantities from 6 pcs - 12.55 USDGross price for quantities from 6 pcs - 12.55 USD
Net price for quantities from 10 pcs - 11.91 USDGross price for quantities from 10 pcs - 11.91 USD
Net price for quantities from 25 pcs - 11.00 USDGross price for quantities from 25 pcs - 11.00 USD