+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0833

Coupler; socket; Buccaneer Ethernet; PIN: 8; Cat 5e; shielded; 8p8c


Manufacturer: BULGIN

Manufacturer part number:
PX0833
TME Symbol:
PX0833

Specification

Manufacturer
BULGIN
Type of transition
coupler
Connector
socket
Manufacturer series
Buccaneer Ethernet
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Enclosure material
polyamide
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
8p8c
Locking system
external thread, threaded joint
Current rating
1.5A
IP rating
IP68
Rated voltage
30V AC/42V DC
Mechanical mounting
for panel mounting, screwed
Spatial orientation
straight
Plating thickness
50µm
Body dimensions
Ø38.1x33mm
Operating temperature
-25...75°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight20.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors BULGIN,
See other products from this series.:
*
PX0833
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.60 USDGross price for quantities from 1 pcs - 63.60 USD
Net price for quantities from 10 pcs - 59.26 USDGross price for quantities from 10 pcs - 59.26 USD
Net price for quantities from 25 pcs - 52.02 USDGross price for quantities from 25 pcs - 52.02 USD
Packaging method by the manufacturer:
Cardboard = 200 pcs