+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0838/5M00

Patch cord; RJ45 Buccaneer plug,both sides; 5m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0838/5M00
TME Symbol:
PX0838/5M00

Specification

Manufacturer
BULGIN
Type of connection cable
patch cord
Version
Buccaneer Ethernet
Cable length
5m
IP rating
IP68
Cable/adapter structure
  • both sides
  • RJ45 Buccaneer plug
Gross weight356.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters BULGIN,
*
PX0838/5M00
37 in TME stock
Net price for quantities from 1 pcs - 94.39 USDGross price for quantities from 1 pcs - 94.39 USD
Net price for quantities from 5 pcs - 83.90 USDGross price for quantities from 5 pcs - 83.90 USD
Net price for quantities from 10 pcs - 73.41 USDGross price for quantities from 10 pcs - 73.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.