+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0843/A

Cable; USB Buccaneer; 5pin socket,USB A socket; 0.132m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0843/A
TME Symbol:
PX0843/A

Specification

Manufacturer
BULGIN
Type of connection cable
USB - cables
Version
USB Buccaneer
Cable length
0.132m
IP rating
IP68
Cable/adapter structure
  • 5pin socket
  • USB A socket
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0843/A
174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.97 USDGross price for quantities from 1 pcs - 31.97 USD
Net price for quantities from 3 pcs - 26.16 USDGross price for quantities from 3 pcs - 26.16 USD
Net price for quantities from 5 pcs - 23.25 USDGross price for quantities from 5 pcs - 23.25 USD
Net price for quantities from 10 pcs - 20.35 USDGross price for quantities from 10 pcs - 20.35 USD
Packaging method by the manufacturer:Cardboard = 100 pcs