+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0843/B

Cable; USB Buccaneer; 5pin socket,USB B socket; 0.132m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0843/B
TME Symbol:
PX0843/B

Specification

Manufacturer
BULGIN
Type of connection cable
USB - cables
Version
USB Buccaneer
Cable length
0.132m
IP rating
IP68
Cable/adapter structure
  • 5pin socket
  • USB B socket
Gross weight21.783 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0843/B
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.41 USDGross price for quantities from 1 pcs - 31.41 USD
Net price for quantities from 3 pcs - 25.70 USDGross price for quantities from 3 pcs - 25.70 USD
Net price for quantities from 5 pcs - 22.85 USDGross price for quantities from 5 pcs - 22.85 USD
Net price for quantities from 10 pcs - 19.99 USDGross price for quantities from 10 pcs - 19.99 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 200 pcs