+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0849/B

Connector: USB B; socket; PIN: 4; threaded joint; USB Buccaneer

Manufacturer: BULGIN

Manufacturer part number:
PX0849/B
TME Symbol:
PX0849/B

Specification

Manufacturer
BULGIN
Type of connector
USB B
Connector
socket
Number of pins
4
Locking system
threaded joint
Manufacturer series
USB Buccaneer
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut
Panel thickness
max. 1.5mm
Cable/adapter structure
  • USB A socket - back
  • USB B socket - front
Gross weight22.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0849/B
6 in TME stock
Net price for quantities from 1 pcs - 32.93 USDGross price for quantities from 1 pcs - 32.93 USD
Net price for quantities from 5 pcs - 30.22 USDGross price for quantities from 5 pcs - 30.22 USD
Net price for quantities from 10 pcs - 27.87 USDGross price for quantities from 10 pcs - 27.87 USD
Net price for quantities from 25 pcs - 25.15 USDGross price for quantities from 25 pcs - 25.15 USD
Net price for quantities from 40 pcs - 24.25 USDGross price for quantities from 40 pcs - 24.25 USD
No. of pieces (Multiplicity: 1)