+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of transition | coupler | |
Connector | socket | |
Locking system | external thread | |
Manufacturer series | Buccaneer | |
IP rating | IP68 | |
Mechanical mounting | for panel mounting, rear side nut |