+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of transition | coupler | |
Connector | socket | |
Manufacturer series | Buccaneer Ethernet | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Connector variant | shielded | |
Enclosure material | polyamide | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Connector pinout layout | 8p8c | |
Locking system | external thread, threaded joint | |
Current rating | 1.5A | |
IP rating | IP68 | |
Rated voltage | 30V AC/42V DC | |
Mechanical mounting | for panel mounting, screwed | |
Spatial orientation | straight | |
Plating thickness | 50µm | |
Operating temperature | -25...75°C |