+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0896/5M00

Patch cord; cables,RJ45 plug; 5m; Plating: gold-plated; IP68; 1.5A


Manufacturer: BULGIN

Manufacturer part number:
PX0896/5M00
TME Symbol:
PX0896/5M00

Specification

Manufacturer
BULGIN
Type of connection cable
patch cord
Version
Buccaneer Ethernet
Cable length
5m
Contact plating
gold-plated
IP rating
IP68
Number of pins
8
Current rating
1.5A
Rated voltage
30V AC/42V DC
Operating temperature
-25...75°C
Cable/adapter structure
  • cables
  • RJ45 plug
Gross weight255.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters BULGIN,
*
PX0896/5M00
0 in TME stock
Net price for quantities from 1 pcs - 82.79 USDGross price for quantities from 1 pcs - 82.79 USD
Net price for quantities from 5 pcs - 73.59 USDGross price for quantities from 5 pcs - 73.59 USD
Net price for quantities from 10 pcs - 64.39 USDGross price for quantities from 10 pcs - 64.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.