+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX0957/S

Connector: circular; socket; female; PIN: 8; 6A; 250VAC; polyamide

Manufacturer: BULGIN

Manufacturer part number:
PX0957/S
TME Symbol:
PX0957/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
8
Current rating
6A
Rated voltage
250V AC
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
4.8mm connectors
Body material
polyamide
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PX0957/S
0 in TME stock
Net price for quantities from 1 pcs - 17.49 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 5 pcs - 15.67 USDGross price for quantities from 5 pcs - 15.67 USD
Net price for quantities from 10 pcs - 13.85 USDGross price for quantities from 10 pcs - 13.85 USD
Net price for quantities from 25 pcs - 12.12 USDGross price for quantities from 25 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)