+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 15A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 0.4kA | |
Case | P600 | |
Kind of package | Ammo Pack | |
Max. forward voltage | 0.9V | |
Max. load current | 80A | |
Leakage current | 10µA | |
Reverse recovery time | 1.5µs |