+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX254

Programmable LED controller; for LED RGB tapes; DMX; 7÷24VDC

Manufacturer: PXM

Manufacturer part number:
PX254
TME Symbol:
PX254

Specification

Manufacturer
PXM
Type of power supply accessories
programmable LED controller
Application
for LED RGB tapes
Communictions protocol
DMX
Output voltage
7...24V DC
Kind of output
PWM
Number of channels
3
Supply voltage
  • 7...24V DC
Gross weight146.8 g
Certificates
See other products in this category: LED Power Supplies PXM,
*
PX254
18 in TME stock
Net price for quantities from 1 pcs - 105.71 USDGross price for quantities from 1 pcs - 105.71 USD
Net price for quantities from 5 pcs - 101.66 USDGross price for quantities from 5 pcs - 101.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.