+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX370

Programmable LED controller; for LED RGBW tapes; DMX; 7÷24VDC

Manufacturer: PXM

Manufacturer part number:
PX370
TME Symbol:
PX370

Specification

Manufacturer
PXM
Type of power supply accessories
programmable LED controller
Application
for LED RGBW tapes
Communictions protocol
DMX
Output voltage
7...24V DC
Kind of output
PWM
Number of channels
4
Supply voltage
  • 7...24V DC
Gross weight150.3 g
Certificates
See other products in this category: LED Power Supplies PXM,
*
PX370
0 in TME stock
Net price for quantities from 1 pcs - 119.40 USDGross price for quantities from 1 pcs - 119.40 USD
Net price for quantities from 5 pcs - 109.36 USDGross price for quantities from 5 pcs - 109.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.