+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX713

Programmable LED controller; for LED tapes; DMX; 5÷24VDC; Ch: 1


Manufacturer: PXM

Manufacturer part number:
PX713
TME Symbol:
PX713

Specification

Manufacturer
PXM
Type of power supply accessories
programmable LED controller
Application
for LED tapes
Communictions protocol
DMX
Kind of output
digital
Number of channels
1
Related items
TLC59731, WS2812B
Application - series/manufacturer
WORLDSEMI
Supply voltage
  • 5...24V DC
Gross weight81.3 g
Certificates
See other products in this category: LED Power Supplies PXM,
*
PX713
0 in TME stock
Net price for quantities from 1 pcs - 104.36 USDGross price for quantities from 1 pcs - 104.36 USD
Net price for quantities from 5 pcs - 100.35 USDGross price for quantities from 5 pcs - 100.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.