+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PX715

Programmable LED controller; DMX; 700mA; 12÷48VDC; Ch: 4

Manufacturer: PXM

Manufacturer part number:
PX715
TME Symbol:
PX715

Specification

Manufacturer
PXM
Type of power supply accessories
programmable LED controller
Application
for RGB power LED applications, for RGBW power LED applications
Communictions protocol
DMX
Output current
0.7A
Kind of output
constant current
Number of channels
4
Supply voltage
  • 12...48V DC
Gross weight159.3 g
Certificates
See other products in this category: LED Power Supplies PXM,
*
PX715
0 in TME stock
Net price for quantities from 1 pcs - 185.30 USDGross price for quantities from 1 pcs - 185.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.