+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXD703/061/10/1

Extension lead; 2m; BS 1363 (G) plug,IEC C13 female x6; black


Manufacturer: BULGIN

Manufacturer part number:
PXD703/061/10/1
TME Symbol:
PXD703/061/10/1

Specification

Manufacturer
BULGIN
Type of connection cable
extension lead
Cable length
2m
Insulation colour
black
Rated voltage
250V AC
Current rating
10A
Connector colour
black
Standard
IEC 60320
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C13 female x6
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Extension Power Cords BULGIN,
*
PXD703/061/10/1
0 in TME stock
Net price for quantities from 1 pcs - 158.57 USDGross price for quantities from 1 pcs - 158.57 USD
Net price for quantities from 3 pcs - 142.00 USDGross price for quantities from 3 pcs - 142.00 USD
Net price for quantities from 5 pcs - 126.23 USDGross price for quantities from 5 pcs - 126.23 USD
Net price for quantities from 10 pcs - 110.45 USDGross price for quantities from 10 pcs - 110.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.