+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | fiber optic | |
Connector | plug | |
Number of pins | 1 | |
Connector family | industrial | |
Manufacturer series | Buccaneer 4000 | |
IP rating | IP66, IP68, IP69K | |
Mechanical mounting | for cable | |
Locking system | bayonet, external bayonet | |
Enclosure material | polyamide | |
Flammability rating | UL94V-0 |