+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM1 | |
Cable/adapter structure | LC | |
Manufacturer series | Buccaneer 6000 | |
Flammability rating | UL94V-0 | |
Length | 5m | |
Connector variant | multi mode duplex (MM) | |
Mechanical mounting | back side of panel | |
IP rating | IP66, IP68, IP69K | |
Enclosure material | polyamide | |
Number of pins | 2 | |
Locking system | bayonet |