+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXM6012/02S/CR

Connector: circular; socket; female; PIN: 2; 16A; 277V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PXM6012/02S/CR
TME Symbol:
PXM6012/02S/CR

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
2
Current rating
16A
Rated voltage
277V
Connector variant
w/o contacts
Locking system
external bayonet, push-pull
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Enclosure material
brass
Plating material
nickel
Operating temperature
-40...120°C
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXM6012/02S/CR
0 in TME stock
Net price for quantities from 20 pcs - 29.56 USDGross price for quantities from 20 pcs - 29.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.