+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXM6012/03P/ST

Connector: circular; socket; male; PIN: 3; 16A; 277V; Buccaneer 6000

Manufacturer: BULGIN

Manufacturer part number:
PXM6012/03P/ST
TME Symbol:
PXM6012/03P/ST

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
3
Current rating
16A
Rated voltage
277V
Locking system
external bayonet, push-pull
Manufacturer series
Buccaneer 6000
Contact plating
nickel plated
IP rating
IP66, IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Enclosure material
brass
Max cable section
1.5mm2
Plating material
nickel
Operating temperature
-40...120°C
Gross weight80.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXM6012/03P/ST
18 in TME stock
Net price for quantities from 1 pcs - 37.69 USDGross price for quantities from 1 pcs - 37.69 USD
Net price for quantities from 2 pcs - 36.13 USDGross price for quantities from 2 pcs - 36.13 USD
Net price for quantities from 10 pcs - 32.62 USDGross price for quantities from 10 pcs - 32.62 USD
Net price for quantities from 20 pcs - 31.24 USDGross price for quantities from 20 pcs - 31.24 USD
Net price for quantities from 50 pcs - 29.29 USDGross price for quantities from 50 pcs - 29.29 USD
Net price for quantities from 60 pcs - 28.90 USDGross price for quantities from 60 pcs - 28.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs