+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXM6012/16S/CR

Connector: circular; socket; female; PIN: 16; 3A; 60V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PXM6012/16S/CR
TME Symbol:
PXM6012/16S/CR

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
16
Current rating
3A
Rated voltage
60V
Connector variant
w/o contacts
Locking system
external bayonet, push-pull
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Enclosure material
brass
Plating material
nickel
Operating temperature
-40...120°C
Gross weight77.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXM6012/16S/CR
14 in TME stock
Net price for quantities from 1 pcs - 29.48 USDGross price for quantities from 1 pcs - 29.48 USD
Net price for quantities from 5 pcs - 27.35 USDGross price for quantities from 5 pcs - 27.35 USD
Net price for quantities from 10 pcs - 25.75 USDGross price for quantities from 10 pcs - 25.75 USD
Net price for quantities from 15 pcs - 24.68 USDGross price for quantities from 15 pcs - 24.68 USD
Net price for quantities from 20 pcs - 24.15 USDGross price for quantities from 20 pcs - 24.15 USD
Net price for quantities from 50 pcs - 23.09 USDGross price for quantities from 50 pcs - 23.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.