+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 22 | |
Current rating | 2A | |
Rated voltage | 60V | |
Connector variant | w/o contacts | |
Locking system | external bayonet, push-pull | |
Manufacturer series | Buccaneer 6000 | |
IP rating | IP66, IP68, IP69K | |
Mechanical mounting | for panel mounting, rear side nut | |
Enclosure material | brass | |
Plating material | nickel | |
Operating temperature | -40...120°C |