+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | RJ45 | |
Connector | plug | |
Number of pins | 8 | |
Connector family | industrial | |
Manufacturer series | Buccaneer 6000 | |
IP rating | IP66, IP68, IP69K | |
Electrical mounting | IDC | |
Mechanical mounting | for cable | |
Locking system | push-pull | |
Connector variant | shielded | |
Ethernet category | Cat 5e |