+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXM7012/32S/CR

Connector: circular; socket; female; PIN: 32; 3A; 200V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PXM7012/32S/CR
TME Symbol:
PXM7012/32S/CR

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
32
Current rating
3A
Rated voltage
200V
Connector variant
w/o contacts
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 7000
IP rating
IP66, IP68, IP69K
Mechanical mounting
for panel mounting, rear side nut
Enclosure material
brass
Operating temperature
-40...120°C
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXM7012/32S/CR
0 in TME stock
Net price for quantities from 30 pcs - 31.78 USDGross price for quantities from 30 pcs - 31.78 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.