+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXMBNI05FPM04APC

Connector: M5; socket; male; THT; PIN: 4; IP67; 60V; 1A


Manufacturer: BULGIN

Manufacturer part number:
PXMBNI05FPM04APC
TME Symbol:
PXMBNI05FPM04APC

Specification

Manufacturer
BULGIN
Type of connector
M5
Connector
socket
Kind of connector
male
Electrical mounting
THT
Mechanical mounting
for panel mounting, rear side nut
Number of pins
4
Locking system
external thread, threaded joint
IP rating
IP67
Rated voltage
60V
Polarisation
A code - DeviceNet / CANopen
Maximum current
1A
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M5 connectors BULGIN,
*
PXMBNI05FPM04APC
3 in TME stock
Net price for quantities from 1 pcs - 26.14 USDGross price for quantities from 1 pcs - 26.14 USD
Net price for quantities from 3 pcs - 24.94 USDGross price for quantities from 3 pcs - 24.94 USD
Net price for quantities from 6 pcs - 23.74 USDGross price for quantities from 6 pcs - 23.74 USD
Net price for quantities from 10 pcs - 22.68 USDGross price for quantities from 10 pcs - 22.68 USD
Net price for quantities from 17 pcs - 21.63 USDGross price for quantities from 17 pcs - 21.63 USD
Net price for quantities from 25 pcs - 20.82 USDGross price for quantities from 25 pcs - 20.82 USD
Net price for quantities from 100 pcs - 19.10 USDGross price for quantities from 100 pcs - 19.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.