+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXMBNI08FBF03ASC

Connector: M8; female; PIN: 3; 60V; IP67; straight; for cable; plug

Manufacturer: BULGIN

Manufacturer part number:
PXMBNI08FBF03ASC
TME Symbol:
PXMBNI08FBF03ASC

Specification

Manufacturer
BULGIN
Type of connector
M8
Kind of connector
female
Number of pins
3
Rated voltage
60V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Maximum current
3A
Electrical mounting
soldering
Polarisation
A code - DeviceNet / CANopen
Gross weight18.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M8 connectors BULGIN,
*
PXMBNI08FBF03ASC
0 in TME stock
Net price for quantities from 1 pcs - 47.31 USDGross price for quantities from 1 pcs - 47.31 USD
Net price for quantities from 5 pcs - 43.37 USDGross price for quantities from 5 pcs - 43.37 USD
Net price for quantities from 10 pcs - 40.55 USDGross price for quantities from 10 pcs - 40.55 USD
Net price for quantities from 25 pcs - 37.46 USDGross price for quantities from 25 pcs - 37.46 USD
Net price for quantities from 50 pcs - 36.04 USDGross price for quantities from 50 pcs - 36.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.