+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXMBNI08FIM05BSC

Connector: M8; male; PIN: 5; 30V; IP67; straight; for cable; plug


Manufacturer: BULGIN

Manufacturer part number:
PXMBNI08FIM05BSC
TME Symbol:
PXMBNI08FIM05BSC

Specification

Manufacturer
BULGIN
Type of connector
M8
Kind of connector
male
Number of pins
5
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Maximum current
1.5A
Electrical mounting
soldering
Polarisation
B code - Profibus
Gross weight19.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M8 connectors BULGIN,
*
PXMBNI08FIM05BSC
13 in TME stock
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 47.56 USD
Net price for quantities from 5 pcs - 43.60 USDGross price for quantities from 5 pcs - 43.60 USD
Net price for quantities from 10 pcs - 41.16 USDGross price for quantities from 10 pcs - 41.16 USD
Net price for quantities from 25 pcs - 39.63 USDGross price for quantities from 25 pcs - 39.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.