+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXMBNI08RPF05BPC

Connector: M8; female; PIN: 5; 30V; IP67; straight; socket; 1.5A


Manufacturer: BULGIN

Manufacturer part number:
PXMBNI08RPF05BPC
TME Symbol:
PXMBNI08RPF05BPC

Specification

Manufacturer
BULGIN
Type of connector
M8
Kind of connector
female
Number of pins
5
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Connector
socket
Locking system
internal thread, threaded joint
Maximum current
1.5A
Electrical mounting
THT
Polarisation
B code - Profibus
Gross weight10.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M8 connectors BULGIN,
*
PXMBNI08RPF05BPC
0 in TME stock
Net price for quantities from 1 pcs - 32.38 USDGross price for quantities from 1 pcs - 32.38 USD
Net price for quantities from 10 pcs - 29.52 USDGross price for quantities from 10 pcs - 29.52 USD
Net price for quantities from 25 pcs - 27.09 USDGross price for quantities from 25 pcs - 27.09 USD
Net price for quantities from 50 pcs - 26.06 USDGross price for quantities from 50 pcs - 26.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.