+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BULGIN | |
Type of connector | M23 | |
Connector | socket | |
Number of pins | 19 (3+16) | |
Kind of connector | male | |
Electrical mounting | soldering | |
Mechanical mounting | for panel mounting, rear side nut | |
Locking system | external thread, threaded joint | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
IP rating | IP67 | |
Cable external diameter | 6...8mm | |
Current rating | 8A | |
Rated voltage | 200V | |
Wire size | 17AWG |