+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 8 | |
Current rating | 3A | |
Rated voltage | 0.6kV | |
Locking system | bayonet, external bayonet | |
Manufacturer series | Buccaneer 4000 | |
Contact plating | gold-plated | |
IP rating | IP66, IP68, IP69K | |
Flammability rating | UL94V-0 | |
Mechanical mounting | for panel mounting, front side nut | |
Electrical mounting | THT | |
Enclosure material | polyamide | |
Operating temperature | -40...120°C |