+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXP4043/B

Cable; USB Buccaneer; USB B micro socket,5pin plug; 0.125m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PXP4043/B
TME Symbol:
PXP4043/B

Specification

Manufacturer
BULGIN
Type of connection cable
USB - cables
Version
USB Buccaneer
Cable length
0.125m
IP rating
IP68
Number of pins
5
Cable/adapter structure
  • 5pin plug
  • USB B micro socket
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PXP4043/B
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.25 USDGross price for quantities from 1 pcs - 21.25 USD
Net price for quantities from 3 pcs - 19.23 USDGross price for quantities from 3 pcs - 19.23 USD
Net price for quantities from 5 pcs - 16.89 USDGross price for quantities from 5 pcs - 16.89 USD
Net price for quantities from 10 pcs - 14.87 USDGross price for quantities from 10 pcs - 14.87 USD