+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 2 | |
Current rating | 16A | |
Rated voltage | 277V | |
Locking system | external bayonet, push-pull | |
Manufacturer series | Buccaneer 6000 | |
Contact plating | nickel plated | |
IP rating | IP66, IP68, IP69K | |
Flammability rating | UL94V-0 | |
Mechanical mounting | for panel mounting, rear side nut | |
Electrical mounting | screw terminal | |
Enclosure material | PBT, polycarbonate | |
Max cable section | 1.5mm2 | |
Operating temperature | -40...120°C |