+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXP6012/03P/CR

Connector: circular; socket; male; PIN: 3; 16A; 277V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PXP6012/03P/CR
TME Symbol:
PXP6012/03P/CR

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
3
Current rating
16A
Rated voltage
277V
Connector variant
w/o contacts
Locking system
external bayonet, push-pull
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut
Enclosure material
PBT, polycarbonate
Operating temperature
-40...120°C
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP6012/03P/CR
87 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 10 pcs - 11.32 USDGross price for quantities from 10 pcs - 11.32 USD
Net price for quantities from 25 pcs - 10.71 USDGross price for quantities from 25 pcs - 10.71 USD
Net price for quantities from 50 pcs - 10.33 USDGross price for quantities from 50 pcs - 10.33 USD
Net price for quantities from 100 pcs - 9.93 USDGross price for quantities from 100 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs