+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXP6012/16S/CR

Connector: circular; socket; female; PIN: 16; 3A; 60V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PXP6012/16S/CR
TME Symbol:
PXP6012/16S/CR

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
16
Current rating
3A
Rated voltage
60V
Connector variant
w/o contacts
Locking system
external bayonet, push-pull
Manufacturer series
Buccaneer 6000
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut
Enclosure material
PBT, polycarbonate
Operating temperature
-40...120°C
Gross weight18.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP6012/16S/CR
39 in TME stock
Net price for quantities from 1 pcs - 14.29 USDGross price for quantities from 1 pcs - 14.29 USD
Net price for quantities from 5 pcs - 13.41 USDGross price for quantities from 5 pcs - 13.41 USD
Net price for quantities from 10 pcs - 12.73 USDGross price for quantities from 10 pcs - 12.73 USD
Net price for quantities from 25 pcs - 11.62 USDGross price for quantities from 25 pcs - 11.62 USD
Net price for quantities from 40 pcs - 10.95 USDGross price for quantities from 40 pcs - 10.95 USD
Net price for quantities from 50 pcs - 10.61 USDGross price for quantities from 50 pcs - 10.61 USD
Net price for quantities from 100 pcs - 9.61 USDGross price for quantities from 100 pcs - 9.61 USD
Net price for quantities from 120 pcs - 9.33 USDGross price for quantities from 120 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.