+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXP7012/03S/ST

Connector: circular; socket; female; PIN: 3; 25A; 600V; UL94V-0; 6mm2

Manufacturer: BULGIN

Manufacturer part number:
PXP7012/03S/ST
TME Symbol:
PXP7012/03S/ST

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
3
Current rating
25A
Rated voltage
0.6kV
Locking system
bayonet, external bayonet
Manufacturer series
Buccaneer 7000
Contact plating
nickel plated
IP rating
IP66, IP68, IP69K
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
screw terminal
Enclosure material
PBT, thermoplastic
Max cable section
6mm2
Operating temperature
-40...120°C
Gross weight54.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP7012/03S/ST
12 in TME stock
Net price for quantities from 1 pcs - 26.15 USDGross price for quantities from 1 pcs - 26.15 USD
Net price for quantities from 2 pcs - 24.76 USDGross price for quantities from 2 pcs - 24.76 USD
Net price for quantities from 10 pcs - 22.25 USDGross price for quantities from 10 pcs - 22.25 USD
Net price for quantities from 25 pcs - 20.86 USDGross price for quantities from 25 pcs - 20.86 USD
Net price for quantities from 50 pcs - 19.90 USDGross price for quantities from 50 pcs - 19.90 USD
Net price for quantities from 60 pcs - 19.61 USDGross price for quantities from 60 pcs - 19.61 USD
Net price for quantities from 100 pcs - 18.77 USDGross price for quantities from 100 pcs - 18.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.