+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 2 | |
Current rating | 225A | |
Locking system | bayonet, external bayonet | |
Manufacturer series | Buccaneer 9000 | |
IP rating | IP68 | |
Flammability rating | UL94V-0 | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Enclosure material | acetal, Delrin, POM | |
Operating temperature | -55...125°C |