+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXP9050/06/P/1

Connector: circular; plug; male; PIN: 6; 150A; Buccaneer 9000; IP68


Manufacturer: BULGIN

Manufacturer part number:
PXP9050/06/P/1
TME Symbol:
PXP9050/06/P/1

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
6
Current rating
0.15kA
Locking system
internal thread, threaded joint
Manufacturer series
Buccaneer 9000
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Enclosure material
acetal, Delrin, POM
Operating temperature
-55...125°C
Gross weight425.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXP9050/06/P/1
5 in TME stock
Net price for quantities from 1 pcs - 567.10 USDGross price for quantities from 1 pcs - 567.10 USD
Net price for quantities from 10 pcs - 405.00 USDGross price for quantities from 10 pcs - 405.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts