+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | M8 | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | female | |
Connector family | industrial | |
Rated voltage | 30V | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Polarisation | A code - DeviceNet / CANopen | |
Locking system | internal thread, threaded joint | |
Maximum current | 3A |