+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXPPAM08FIM04AST

Connector: M8; plug; PIN: 4; male; industrial; 30V; straight; IP67


Manufacturer: BULGIN

Manufacturer part number:
PXPPAM08FIM04AST
TME Symbol:
PXPPAM08FIM04AST

Specification

Manufacturer
BULGIN
Type of connector
M8
Connector
plug
Number of pins
4
Kind of connector
male
Connector family
industrial
Rated voltage
30V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread, threaded joint
Maximum current
3A
Gross weight9.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M8 connectors BULGIN,
*
PXPPAM08FIM04AST
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.48 USDGross price for quantities from 1 pcs - 28.48 USD
Net price for quantities from 10 pcs - 24.20 USDGross price for quantities from 10 pcs - 24.20 USD
Net price for quantities from 25 pcs - 22.69 USDGross price for quantities from 25 pcs - 22.69 USD
Net price for quantities from 50 pcs - 21.61 USDGross price for quantities from 50 pcs - 21.61 USD
Net price for quantities from 100 pcs - 20.57 USDGross price for quantities from 100 pcs - 20.57 USD