+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: PXS24S04A001
Manufacturer | EATON ELECTRIC | |
Type of protection | electronic circuit breaker | |
Rated voltage | 24V DC | |
Operating voltage | 16...30V DC | |
Current rating | 4A | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | PXS24 | |
Leads | spring clamps | |
Breaker features | with communication plug | |
Operating temperature | -30...55°C |