+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXU21AB0

Automation module: temperature controller; temperature; OUT: 2


Manufacturer: RED LION

Manufacturer part number:
PXU21AB0
TME Symbol:
PXU21AB0

Specification

Manufacturer
RED LION
Type of automation module
temperature controller
Controlled parameter
temperature
Kind of temperature sensor
thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Regulation for output 1
ON-OFF, PID
Mounting
on panel
Number of outputs
2
Number of inputs
2
Mounting hole dimensions
45x45mm
IP rating
IP65
Operating temperature
0...50°C
Communictions protocol
RS485
Supply voltage
  • 24V DC
Gross weight186.82 g
Certificates
See other products in this category: Temperature Regulators RED LION,
*
PXU21AB0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 264.97 USDGross price for quantities from 1 pcs - 264.97 USD
Net price for quantities from 50 pcs - 248.66 USDGross price for quantities from 50 pcs - 248.66 USD