+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXV0707/P/06

Connector: circular; socket; male; PIN: 6; 5A; 277V; IP68,IP69K; THT


Manufacturer: BULGIN

Manufacturer part number:
PXV0707/P/06
TME Symbol:
PXV0707/P/06

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
6
Current rating
5A
Rated voltage
277V
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for panel mounting, front side nut, on PCBs
Electrical mounting
THT
Body material
polyamide
Operating temperature
-20...70°C
Gross weight23.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0707/P/06
0 in TME stock
Net price for quantities from 50 pcs - 23.73 USDGross price for quantities from 50 pcs - 23.73 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.