+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXV0707/S/25

Connector: circular; socket; female; PIN: 25; 1A; 50V; IP68,IP69K


Manufacturer: BULGIN

Manufacturer part number:
PXV0707/S/25
TME Symbol:
PXV0707/S/25

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
25
Current rating
1A
Rated voltage
50V
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for panel mounting, front side nut, on PCBs
Electrical mounting
THT
Body material
polyamide
Operating temperature
-20...70°C
Gross weight28.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0707/S/25
50 in TME stock
Net price for quantities from 1 pcs - 79.26 USDGross price for quantities from 1 pcs - 79.26 USD
Net price for quantities from 5 pcs - 73.55 USDGross price for quantities from 5 pcs - 73.55 USD
Net price for quantities from 10 pcs - 67.85 USDGross price for quantities from 10 pcs - 67.85 USD
Net price for quantities from 25 pcs - 64.68 USDGross price for quantities from 25 pcs - 64.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.